Christmas Opening Hours and Delivery Dates here
Siemens 5WG11251AB22 SINAMICS G120 installation frame FSC push-through

Image Representative of Range

Siemens 5WG11251AB22 SINAMICS G120 installation frame FSC push-through

Order Code:

07-0626

Brand: Siemens MPN: 5WG11251AB22 EAN-13: 4001869435527
Qty Unit Price (Ex VAT)
1+ £694.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens manufactures the Siemens-KNX 5WG11251AB22 voltage supply unit, designed to provide reliable power in KNX building automation systems. Key features include robust voltage delivery and high efficiency, ensuring optimal performance and energy savings. This voltage supply is typically used in residential and commercial smart building applications to support seamless integration of building management devices.
Type Voltage supply
Bus system KNX TRUE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Bus voltage stockable FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Max. output current 640000A
Mounting Method DRA (DIN-rail adapter)
Mounting Type DIN rail
Number of integrated choke coils 1
Number of lines to feed 1
Other bus systems None
Secondary Voltage 29V
Series Siemens-KNX
Width in number of modular spacings 4
With LED indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot