Siemens 5UH1341 Delta socket kit with Surge protection electro-white

Image Representative of Range

Siemens 5UH1341 Delta socket kit with Surge protection electro-white

Order Code:

07-0624

Brand: Siemens MPN: 5UH1341 EAN-13: 4001869070667
Qty Was Unit Price (Ex VAT)
1+ £97.85 £97.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens' 5UH1341 PG socket from the Switch product range is presented in Delta white. This component is part of a set and is ideal for use in electrical installations requiring reliable connections. It is commonly applied in residential and commercial building environments.
Type Switch product range
Anti-bacterial treatment false
Colour White
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type N/A
Device depth 45mm
Device height 70mm
Device width 70mm
Eject-mechanism false
Fault current protection false
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free true
IFTTT support available false
Impact strength N/A
Imprint/indication N/A
Insulated mounting false
IP Rating IP20
Label space/information surface false
Length 65mm
Lockable false
Material PVC
Material quality N/A
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45mm
Model N/A
Mounting method N/A
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable 0
Number of units 1
Overvoltage protection false
Package depth 82mm
Package height 41mm
Package width 95mm
Protective contact N/A
RAL-number (similar) N/A
Rated fault current N/A
Rotated central insert false
Size/ Dimensions (L x W) 65 mm x 55 mm
Special power supply N/A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Switch type function PG socket
Transparent false
Type of fastening N/A
Type series Delta
Weight 63g
Width 55mm
With built-in bluetooth speaker N/A
With enhanced contact protection true
With function lighting false
With hinged lid false
With loop through function true
With miniature fuse false
With on/off switch false
With orientation lighting false
With signal lamp true
With Wi-Fi signal repeater N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot