Siemens Control Stations & Switch Switch product range 613784

Siemens Brand: Siemens
Siemens offers a range of durable and stylish switches and socket kits designed for long-lasting use, with features such as surge protection and an electro-white finish.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Type Depth Eject-mechanism Fault current protection Halogen free Height Impact strength Insulated mounting IP Rating Label space/information surface Length Lockable Material Material quality Min. depth of built-in installation box Model Mounting method Overvoltage protection Outlets
Siemens 5UB4715 Delta Socket Grey stylish Switches long-lasting design
Siemens 5UB4715 Delta Socket Grey stylish Switches long-lasting design
Standard range
Order code: 07-0614
MPN: 5UB4715

1 in stock, despatched in 4 working days
1+ £31.29
Price per unit Ex VAT
Grey Push-in clamp 54mm FALSE FALSE TRUE 66mm Other FALSE IP44 FALSE 66mm TRUE N/A Thermoplastic 45 Other Surface mounted (plaster) FALSE 1
Siemens 5UH1341 Delta socket kit with Surge protection electro-white
Siemens 5UH1341 Delta socket kit with Surge protection electro-white
Extended range
Order code: 07-0624
MPN: 5UH1341

Available to back orderBack order, lead time 10 days
1+ £97.17
Price per unit Ex VAT
White N/A false false true N/A false IP20 false 65mm false PVC N/A 45mm N/A N/A false


Trustpilot