Siemens 5UH1097 Delta line cover plate 80x80mm titanium white

MPN
5UH1097
Brand
Siemens
EAN-13
4001869314679
Order Code
07-0623
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the Cover Delta White 5UH1097, featuring a hinged lid and snap socket. It is part of the Switch product range and serves as an accessory for socket outlets and plugs like SCHUKO. The product's typical applications include secure gland nut connections in electrical installations.
Type Switch product range
Accessory true
Colour White
Length 80mm
Size/ Dimensions (L x W) 80 mm x 80 mm
Spare part false
Switch type function Cover
Type of accessory/spare part Other
Type series Delta
Width 80mm

Reviews

Be the first to submit a review

Trustpilot