Siemens 5UB1931 I-System Aluminium Metallic Schuko Socket Outlet 10/16A 250V

MPN
5UB1931
Brand
Siemens
EAN-13
4001869234267
Order Code
57-5903
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.73
10+ £10.77
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens I-System is a mix and match system comprising switches, rockers, Schuko sockets and many more components. This allows the designer tremendous freedom of choice including frame kits from the DELTA Miro and Line ranges.
  • Metallic Schuko socket
  • Cover version central plate
  • Connection by plug terminal
  • Enclosure material plastic
  • Mounting type flush mounted
  • Number of units 1
  • Rated operating current 16A
  • Operating frequency 50Hz
  • Rated operating voltage 250V
  • Protection class IP20
  • Height 70mm
  • Width 70mm
  • Depth 45mm

The rocker is snapped into the frame, thus forming a unit.
Type Switch product range
Number of Gangs 1
Anti-bacterial treatment false
Colour N/A
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type N/A
Device depth 45mm
Device height 70mm
Device width 70mm
Eject-mechanism false
Fault current protection false
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free true
IFTTT support available false
Impact strength N/A
Imprint/indication N/A
Insulated mounting false
IP Rating IP20
Label space/information surface false
Lockable false
Material N/A
Material quality N/A
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45mm
Model N/A
Mounting method N/A
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable 0
Number of units 1
Overvoltage protection false
Package depth 90mm
Package height 85mm
Package width 50mm
Protective contact N/A
RAL-number (similar) N/A
Rated fault current N/A
Rotated central insert false
Special power supply N/A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Weight 79g
With built-in bluetooth speaker N/A
With enhanced contact protection true
With function lighting false
With hinged lid false
With loop through function true
With miniature fuse false
With on/off switch false
With orientation lighting false
With signal lamp N/A
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot