Siemens I-System Schuko Socket Outlet 10/16A 250V Screwless Terminals 55 x 55mm

Siemens Brand: Siemens

The Siemens I-System is a mix and match system comprising switches, rockers, Schuko sockets and many more components. This allows the designer tremendous freedom of choice including frame kits from the DELTA Miro and Line ranges.

  • Schuko socket
  • Mounting type flush mounted
  • Number of units 1
  • Rated operating current 16A
  • Operating frequency 50Hz
  • Rated operating voltage 250V
  • Protection class IP20
  • Height 70mm
  • Width 70mm
  • Depth 45mm
Description Image Product Buy Pricing (Ex VAT) Connection Mounting Number Operating Frequency Rated operating voltage Weight With enhanced contact protection Type Number of Gangs Anti-bacterial treatment Colour Colour of switch operator Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Compliant with UK Building Regulations Part M Concurrently switching neutral conductor Connection Type Device depth Device height
Siemens 5UB1931 I-System Aluminium Metallic Schuko Socket Outlet 10/16A 250V
Siemens 5UB1931 I-System Aluminium Metallic Schuko Socket Outlet 10/16A 250V
Standard range
Order code: 57-5903
MPN: 5UB1931

Despatched within 4 working days - 10 in stock
1+ £13.73
10+ £10.77
50+ £8.44
Price per unit Ex VAT
79g true Switch product range 1 false N/A N/A false false false N/A N/A N/A 45mm 70mm
Siemens 5UB1511 I-System Titanium White Schuko Socket Outlet 10/16A 250V
Siemens 5UB1511 I-System Titanium White Schuko Socket Outlet 10/16A 250V
Standard range
Order code: 57-5902
MPN: 5UB1511

Despatched within 4 working days - 119 in stock
1+ £5.50
10+ £4.56
50+ £3.80
Price per unit Ex VAT
by plug terminal type flush mounted of units 1 50hz 250v 77g false Switch product range 1 false N/A N/A false false false N/A N/A N/A 45mm 70mm

Trustpilot