Siemens 5UB1580 Delta White plug for PROFIBUS slanted cable outlet

MPN
5UB1580
Brand
Siemens
EAN-13
4001869313191
Order Code
07-0606
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.49
10+ £4.59
50+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the Delta White 5UB1580, a double socket outlet featuring safety and protective contacts for enhanced protection. It includes fault current and over-voltage protection, making it suitable for residential and commercial electrical systems. This wall socket is ideal for safely connecting multiple devices in environments requiring reliable power distribution.
Type Switch product range
Anti-bacterial treatment false
Certification VDE
Colour White
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Depth 45mm
Device depth 45mm
Device height 70mm
Device width 70mm
Doesnt contain Halogen
Eject-mechanism false
Fault current protection FALSE
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free TRUE
Height 70mm
Housing Material Thermoplastic
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
International Protection (IP) code IP20
IP Rating IP20
Label space/information surface FALSE
Length 70mm
Lockable FALSE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45
Model Other
Mounting method Flush mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of products included 1 pc(s)
Number of socket outlets switchable 0
Number of units 1
Outlets 1
Overvoltage protection FALSE
Package depth 85mm
Package height 90mm
Package width 50mm
Product colour White
Protective contact TRUE
RAL-number (similar) 9010
Rated current 16 A
Rated fault current N/A
Rated frequency 50 Hz
Rated voltage 250 V
Rotated central insert FALSE
Size/ Dimensions (L x W x H) 70 x 70 x 70 mm
Socket Type Type F
Sockets quantity 1
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 0
Width 70mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection FALSE
With function lighting FALSE
With hinged lid FALSE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp N/A
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot