Siemens 5TT41010 Remote Switch 250V 16A DIN rail ABS Encoder Profibus

MPN
5TT41010
Brand
Siemens
EAN-13
4001869312408
Order Code
07-0589
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.69
10+ £39.85
50+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens Remote Switch DIN Rail 5TT4101-0 is a surge protection switch, designed for a voltage of 250 V and a current rating of 16 A. It is built to protect electrical systems from voltage spikes and surges, ensuring reliable operation. This switch is typically used in residential or commercial applications for safeguarding electronic devices and circuits.
Type Remote switch
Built-in depth 70mm
Colour Multicolour
Contact Type 1 maker
Control voltage 1 184 - 253V
Control voltage 2 N/A
Electrical lifespan 50000
Frequency control voltage 1 50 - 50Hz
Frequency control voltage 2 N/A
Function Mechanical switch
Height 89.8mm
Input Current 16 A
Input Voltage 230 V
Max. incandescent lamp load 2000W
Max. load fluorescent lamp 500VA
Max. load fluorescent lamp (Duo circuit) 900VA
Max. load fluorescent lamp (parallel compensated) 400VA
Max. operating voltage 250V
Max. switching current (cos phi = 0.6) 16A
Maximum Temperature +40°C
Min. operating voltage 250V
Min. temperature -10°C
Misc Attribute 5TT4101-0
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Package depth 93mm
Package height 83mm
Package width 21mm
Rated switch current 16A
Size/ Dimensions (W x H) 68.6 mm x 89.8 mm
Suitable for manual operation true
Supply Voltage 250 - 250V
Switching current (max.) 16A
Type of control voltage 1 AC
Type of control voltage 2 AC/DC
Voltage type (supply voltage) AC
Width 68.6mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot