Siemens 5TG7801 Delta Switch titanium-white 65x65mm universal use

MPN
5TG7801
Brand
Siemens
EAN-13
4001869048475
Order Code
07-0579
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.58
10+ £4.75
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens 5TG7801 is a white switch from the switch product range, designed for seamless integration into standard electrical systems. It features a sleek design and reliable functionality, making it suitable for residential and commercial environments. Typically used in lighting control, it combines efficiency with aesthetic appeal.
Type Switch product range
Colour White
Anti-bacterial treatment false
Depth N/A
Halogen free TRUE
Height 65mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Material N/A
Material quality Thermoplastic
Model Single rocker
Monitoring window/light outlet FALSE
Product colour Multicolour
RAL-number (similar) 9010
Scannable symbol/barrier free false
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system TRUE
Surface finishing Glossy
Surface protection Other
Type of fastening Other
Utilization Switch/push button
Weight 0
Width N/A
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot