Siemens 5TG7141 Delta blanking plate white dark oak 62x62mm

MPN
5TG7141
Brand
Siemens
EAN-13
2050009103309
Order Code
07-0577
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens offers the 5TG7141, a white cover plate with an adjusting knob for dimmers and switches. This component is versatile, suitable for blinds, sensors, push buttons, and more within the control panel. It is typically used in residential and hotel settings to seamlessly integrate control elements like dimmers and shutter switches.
Type Switch product range
Colour White
Anti-bacterial treatment false
Depth N/A
Halogen free TRUE
Height 68mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Material N/A
Material quality Thermoplastic
Model Single rocker
Monitoring window/light outlet FALSE
Product colour Multicolour
RAL-number (similar) 9010
Scannable symbol/barrier free false
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system TRUE
Surface finishing Glossy
Surface protection Other
Type of fastening Other
Utilization Switch/push button
Weight 0
Width N/A
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot