Siemens 5TG4318 DELTA Style Seal IP44 For Schuko Socket Outlets with Hinged Lid

MPN
5TG4318
Brand
Siemens
EAN-13
4001869220444
Order Code
57-5969
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Siemens Delta range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We supply I-System components and DELTA Line and Miro frames and covers.
  • I-system seal IP44 for Schuko socket outlets
  • Protection class IP44

The rocker is snapped into the frame, thus forming a unit.
Type Switch product range
Size Single
Accessory true
IP Rating IP44
Package depth 70mm
Package height 70mm
Package width 40mm
Quantity per pack 1 pc(s)
Spare part false
Type of accessory/spare part N/A
Weight 13g

Reviews

Be the first to submit a review

Trustpilot