Siemens 5TG25830 Delta Switch 3-way electrowhite frame stylish design

MPN
5TG25830
Brand
Siemens
EAN-13
4001869308722
Order Code
07-0573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 5TG2583-0, a frame component in the Delta White switch product range. It is designed for use in electrical installations to provide a neat and finished appearance for switches. Typical applications include residential and commercial buildings where aesthetic consistency and functionality are required.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 222mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 222mm
Material Plastic
Material quality Thermoplastic
Misc Attribute 3-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 3
Number of modules vertical (module system) 3
Number of units 3
Product colour White
RAL-number (similar) 1013
Similar RAL 9013
Size/ Dimensions (L x W) 222 mm x 80 mm
Sockets quantity 3
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 29g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot