Siemens 5TG25820 Delta Switch frame electrowhite 2-way 151x80mm

MPN
5TG25820
Brand
Siemens
EAN-13
4001869308715
Order Code
07-0572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Siemens manufactures the 2x frame delta white 5TG25820, featuring a sleek white design that fits seamlessly into modern interiors. This durable switch accessory is ideal for both residential and commercial applications. It provides a reliable and visually appealing solution for light and power switch installations.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 151mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 151mm
Material Plastic
Material quality Thermoplastic
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
Product colour White
RAL-number (similar) 1013
Similar RAL 9013
Size/ Dimensions (L x W) 151 mm x 80 mm
Sockets quantity 2
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 22g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot