Siemens 5TG25810 Delta frame electrowhite 80x80mm 1-compartment

MPN
5TG25810
Brand
Siemens
EAN-13
4001869308708
Order Code
07-0571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £1.88
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Siemens manufactures the Delta White 5TG25810, a versatile cover frame suited for their switch product range. This cover plate features a sleek design, offering options such as a decorative frame, contrast frame, and glass cover frame. It's typically used in residential and commercial settings for aesthetic enhancement and protection of electrical installations.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 80mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 80mm
Material N/A
Material quality Thermoplastic
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Package depth 70mm
Package height 70mm
Package width 9mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9013
Similar RAL 9013
Size/ Dimensions (L x W) 80 mm x 80 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 13g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot