Siemens 5TG25516 Delta carbon 1x frame 80x80mm quality design

MPN
5TG25516
Brand
Siemens
EAN-13
4001869270449
Order Code
07-0568
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5TG2551-6 is a Delta Carbon frame used within the Siemens switch product range. It features a sleek and durable design, suitable for enhancing the aesthetic and function of electrical installations. Typically used in residential and commercial environments, this frame helps in modernising switch setups.
Type Switch product range
Colour Carbon
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 80mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 80mm
Material Plastic
Material quality Thermoplastic
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Product colour Carbon, Metallic
RAL-number (similar) 7016
Similar RAL 7016
Size/ Dimensions (L x W) 80 mm x 80 mm
Sockets quantity 1
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 14g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot