Siemens 5TG2545 I-System White Cover Plate UAE Outlet Box for Rutenbeck / BTR

MPN
5TG2545
Brand
Siemens
EAN-13
4001869268071
Order Code
57-5916
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Siemens I-System is a mix and match system comprising switches, rockers, Schuko sockets and many more components. This allows the designer tremendous freedom of choice including frame kits from the DELTA Miro and Line ranges.
  • Cover plate UAE outlet box for rutenbeck / BTR
  • Mounting type fixing with screw
  • Protection class IP20
  • Colour Orient

The rocker is snapped into the frame, thus forming a unit.
Type Switch product range
Size Single
Colour Orient
Anti-bacterial treatment false
Assembly arrangement N/A
Contact Type N/A
Device depth N/A
Device height 55mm
Device width 55mm
Halogen free true
Impact strength N/A
Imprintable label N/A
IP Rating IP20
Isolated connections N/A
Luster terminal false
Material N/A
Material quality N/A
Min. depth of built-in installation box N/A
Mounting method N/A
Number of modules (module system) N/A
Outlet direction Bottom
Package depth 70mm
Package height 70mm
Package width 9mm
Quantity per pack 1 pc(s)
RAL-number (similar) N/A
Shielded buses N/A
Shielded housing N/A
Suitable for degree of protection (IP) IP20
Suitable for number of connectors 1
Support ring N/A
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Utilization N/A
Weight 12g
With buses/couplings N/A
With dust cover false
With hinged lid false
With imprint false
With lighting false
With strain relief false

Reviews

Be the first to submit a review

Trustpilot