Siemens 5TG1812 Delta 2x Frame titanium white modular 2-way 151x80mm

MPN
5TG1812
Brand
Siemens
EAN-13
4001869041902
Order Code
07-0567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Siemens manufactures the 5TG1812, part of its switch product range, characterised by a dual-frame design in elegant Delta white. This versatile component is ideal for residential or commercial settings, providing reliable and stylish electrical switch solutions. It is suitable for a wide array of applications, ensuring both functionality and aesthetic integration into various interiors.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 151mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 151mm
Material N/A
Material quality Thermoplastic
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
Package depth 90mm
Package height 160mm
Package width 8mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 151 mm x 80 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 28g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot