Siemens 5TG1811 Delta 1x Frame titanium white 80x80mm modular design

MPN
5TG1811
Brand
Siemens
EAN-13
4001869041896
Order Code
07-0566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Siemens 5TG1811 is a frame component in the Delta white switch product range, designed for aesthetic compatibility in modern interior spaces. This frame provides a clean, elegant border for switch installations, enhancing the overall look of the electrical fitting. It is typically used in residential and commercial buildings to offer a seamless and stylish appearance for wall-mounted switches.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 80mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 80mm
Material N/A
Material quality Thermoplastic
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Package depth 70mm
Package height 70mm
Package width 9mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 80 mm x 80 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 17g
Width 80mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot