Siemens 5TG11112 Delta 1x frame carbon-metallic 90x90mm quality design

MPN
5TG11112
Brand
Siemens
EAN-13
4001869335452
Order Code
07-0559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Siemens 5TG1111-2 is a component of the Delta carbon switch product range, providing a sleek and durable frame for electrical switches. This part is designed for easy installation and integration into modern interior designs. It is typically used in residential and commercial buildings to ensure reliable power control.
Type Switch product range
Colour Carbon
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free TRUE
Height 90mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 90mm
Material N/A
Material quality Other
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Package depth 85mm
Package height 85mm
Package width 8mm
Quantity per pack 1 pc(s)
RAL-number (similar) 7016
Similar RAL 7016
Size/ Dimensions (L x W) 90 mm x 90 mm
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 23g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot