Siemens 5TG11110 Delta Switch frame 1-gang titanium white 90x90mm

MPN
5TG11110
Brand
Siemens
EAN-13
4001869334219
Order Code
07-0558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens manufactures the Delta White 1x Frame, model number 5TG11110, which is part of their switch product range. It features a clean design suitable for modern interiors and is used to securely mount and align switch elements. The frame is typically applied in residential and commercial electrical installations.
Type Switch product range
Colour White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Doesnt contain Halogen
Flush-mounted installation true
Halogen free TRUE
Height 90mm
Impact strength > IK10
IP Rating IP20
Label space/information surface FALSE
Length 90mm
Material Wood
Material quality Other
Misc Attribute 1-fach Frames
Mounting Direction Horizontal and vertical
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 1
Product colour Titanium, White
Product design Screwless
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Similar RAL 9010
Size/ Dimensions (L x W) 90 mm x 90 mm
Sockets quantity 1
Suitable for built-in installation FALSE
Suitable for subfloor installation duct box FALSE
Suitable for wall duct FALSE
Surface finishing Glossy
Surface protection Other
Switch type component Frame
Transparent FALSE
Type of fastening Clamp mounting
Type series Delta
Weight 23g
Width 90mm
With hinged lid FALSE
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot