Siemens 5TE5802 Phase detector Grey 20A 230V standard rail mounting

MPN
5TE5802
Brand
Siemens
EAN-13
4001869209906
Order Code
07-0554
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.14
10+ £48.28
100+ £41.03
500+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens Phase Detector 5TE5802 is a reliable electrical component, measuring 6 mm² and designed in a sleek grey finish. It is typically used for monitoring and detecting phase sequences in power distribution systems. This device ensures proper equipment operation and prevents potential damage caused by incorrect phase connections.
Type Phase detector
Built-in depth 64mm
Colour calotte Green
Cross Section 6mm²
Degree of protection (IP) IP20
Depth 64mm
Dim (W x H x D) 18 x 90 x 64 mm
Factory colour Grey
Height 90mm
Lamp socket Other
Lamp type LED
LED Colour Green
Max. lamp power 0.4W
Number of partitions 1
Operating Voltage 230V
Rated voltage 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot