Siemens 5TD2111 Delta Switch Pushbutton Device 1 NO 10A 250V Screw Mount

MPN
5TD2111
Brand
Siemens
EAN-13
4001869040301
Order Code
07-0545
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens Switch Delta 5TD2111 is a reliable component within the Siemens Switch product range. It features efficient electrical operation, ensuring dependable performance in both residential and commercial settings. Typical applications include seamless integration in lighting systems and electrical circuits.
Type Switch product range
Number of rockers 2
Anti-bacterial treatment false
Assembly arrangement Basic element
Colour Other
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Push-in clamp
Contactless type false
Depth 32mm
Device depth 32mm
Device height 70mm
Device width 70mm
Halogen free TRUE
Height 70mm
IFTTT support available false
Impact strength N/A
Imprint None
IP Rating IP20
Label space/information surface FALSE
Length 70mm
Material N/A
Material quality Other
Method of operation Push button/touch control button
Min. depth of built-in installation box N/A
Model Single push button
Monitoring contact FALSE
Mounting method Flush mounted (plaster)
Nominal Voltage 250V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of modules (module system) N/A
Number of Poles N/A
Number of revolving contacts 0
Operating principle N/A
Product colour Multicolour
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W x H) 70 x 70 x 70 mm
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Other
Switch type function Switch
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 64g
Width 70mm
With light source false
With lighting FALSE
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot