Siemens 5SY45106 Miniature Circuit Breaker 10A 230V 1+N-pole 10kA

MPN
5SY45106
Brand
Siemens
EAN-13
4001869182315
Order Code
07-0524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5SY4510-6 circuit breaker is designed for safe and reliable protection with a current rating of 10 A, supporting voltage operations at 230 V or 400 V. This circuit breaker is commonly used in residential and commercial electrical systems, providing essential protection against overloads and short circuits. With its proven performance, it is ideal for maintaining electrical safety and system integrity.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 10A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 250V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 230V
Switch-off Capacity 5kA
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot