Siemens 5SY43066 Circuit Breaker 6 A 230/400 V pin Busbar touch-safe

MPN
5SY43066
Brand
Siemens
EAN-13
4001869181745
Order Code
07-0509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £35.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SY43066 5SY4306-6 circuit breaker is a reliable device with a current rating of 6 A, suitable for voltages of 230 V and 400 V. This circuit breaker is used to protect electrical installations from overload and short circuits. It is typically employed in residential and light commercial applications.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 54 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 6 A
Input frequency 50/60 Hz
Input Voltage 400 V
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Number of poles (total) 3
Number of protected poles 3
Operating temperature (T-T) -40 - 70°C
Overvoltage category 3
Package depth 84mm
Package height 94mm
Package width 58mm
Pollution degree 3
Power loss N/A
Protection Class III
Quantity per pack 1 pc(s)
Rated current 6A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot