Siemens 5SY42027 5SY Circuit Breaker 2P 2A 230/400V 10kA

MPN
5SY42027
Brand
Siemens
EAN-13
4001869181608
Order Code
07-0501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £62.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens circuit breaker, model 5SY42027, is designed for 2 A current ratings and supports 230 V and 400 V applications. It offers robust protection for electrical installations by automatically cutting off power during overloads or short circuits. Typically used in residential and commercial settings, it ensures safety and reliability in electrical networks.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 2 A
Input frequency 50/60 Hz
Input Voltage 400 V
International Protection (IP) code IP20
Number of pins 2
Number of Poles 2
Number of poles (total) 2
Number of protected poles 2
Operating temperature (T-T) -40 - 70°C
Overvoltage category 3
Package depth 84mm
Package height 92mm
Package width 40mm
Pollution degree 3
Power loss N/A
Protection Class III
Quantity per pack 1 pc(s)
Rated current 2A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 315g
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot