Siemens 5SY41206 5SY Circuit Breaker 20A 230V/400V with blue light

MPN
5SY41206
Brand
Siemens
EAN-13
4001869181226
Order Code
07-0498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Siemens manufactures the 5SY41206 circuit breaker with a current rating of 20 A and a voltage capacity of 230 V/400 V. This circuit breaker provides essential electrical safety by preventing overloads and short circuits in residential and commercial installations. Typical applications include protecting electrical circuits in homes, offices, and light industrial environments.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 20 A
Input frequency 50/60 Hz
Input Voltage 400 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating temperature (T-T) -40 - 70°C
Overvoltage category 3
Package depth 83mm
Package height 93mm
Package width 21mm
Pollution degree 3
Power loss N/A
Product colour Grey
Protection Class III
Quantity per pack 1 pc(s)
Rated current 20A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot