Siemens 5SY41166 Circuit Breaker 16A 230/400V 1-pole 10kA B type

MPN
5SY41166
Brand
Siemens
EAN-13
4001869181219
Order Code
07-0496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

The Siemens 5SY4116-6 circuit breaker, with a current rating of 16 A, provides reliable protection for electrical circuits. Its compact design fits easily into any standard distribution board. This circuit breaker is ideal for residential and commercial electrical systems to prevent overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Breaking Capacity 10000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Current 16 A
Input Voltage 230/400 V
International Protection (IP) code IP20
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating class 3
Overvoltage category 3
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 3
Power loss N/A
Product colour Grey
Rated current 16A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 20kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot