Siemens 5SY4106-7 Circuit Breaker 1-phase 6A 230/400V 1-pole 10kA

Order Code:

07-0490

Brand: Siemens MPN: 5SY41067 EAN-13: 4001869181356
Qty Unit Price (Inc VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

The Siemens 5SY4106-7 is a 1-phase circuit breaker designed for a 6 A current rating. It features a voltage capacity of 440/230 volts, providing dependable protection for electrical circuits. Typical applications include residential and commercial electrical installations where safeguarding against overloads and short circuits is essential.
Type Circuit breaker
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Certification CCC, IMQ, UL, VDE, RCM, CE, ABS, LRS, RINA
Circuit breaker type Miniature circuit breaker
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Input Voltage 250/440 V
International Protection (IP) code IP20
Model 1-phase
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Operating class 3
Overvoltage category 3
Package depth 83mm
Package height 93mm
Package weight 149 g
Package width 21mm
Pollution degree 3
Power loss N/A
Product colour Grey
Rated current 6 A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Release characteristic C
Release characteristics C
Switch-off capacity 5kA
Voltage Rating 400V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot