Siemens 5SY41046 Circuit Breaker 4A 230V/400V durable and stylish design

MPN
5SY41046
Brand
Siemens
EAN-13
4001869468648
Order Code
07-0487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Siemens 5SY41046 Circuit Breaker is a 4 A device designed for use in 230 V and 400 V systems. Manufactured by Siemens, it offers reliable protection and prevents electrical overloads. Typically applied in residential or commercial electrical installations, it ensures safety and operational efficiency.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -40 - 70°C
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 18 x 90 x 76 mm
Explosion-proof false
Factory colour Grey
Flush-mounted installation false
Frequency 50-60MHz
Height 90mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 3
Power loss N/A
Rated current 4A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 35kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 35kA
Rated voltage 400V
Switch-off Capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot