Siemens 5SV60166KK10 AFDD 10A 230V compact residual current Circuit Breaker

MPN
5SV60166KK10
Brand
Siemens
EAN-13
4001869564975
Order Code
07-0475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £137.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 5SV6016-6KK10, an arc fault detection device (AFDD) with a fuse size of 1, suitable for a 2-pin 10 A circuit at 230 V. This AFDD helps prevent electrical fires by detecting dangerous arc faults in residential and commercial settings. Its compact design and reliable performance make it ideal for enhancing electrical safety in homes and businesses.
Type AFDD
Mounting Type DIN rail
Current Rating 10A
Voltage Rating - AC 230V
Termination Screw terminal
Additional equipment attached at delivery Fire protection switch
Built-in depth 70mm
Colour White
Concurrently switching neutral conductor true
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class 3
Degree of protection (IP) IP20
Depth 68.5mm
Dim (W x H x D) 18 x 90 x 68.5 mm
Frequency 50 - 50Hz
Fuse Size 1
Height 90mm
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated switch current auxiliary device 6000
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic B
Release characteristics B
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot