Siemens 5SV60166KK06 AFDD Compact RCCB 6A 230V 6kA 1+N B 2-pin

MPN
5SV60166KK06
Brand
Siemens
EAN-13
4001869564968
Order Code
07-0474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £156.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 5SV60166KK06 AFDD, a 2-pin, 6 A, 230 V device designed to enhance electrical safety by preventing electrical fires. This device integrates arc fault detection for protection in residential and commercial settings. Typical applications include safeguarding circuits in homes, offices, and other buildings from arc-related hazards.
Type AFDD
Mounting Type DIN rail
Current Rating 6A
Voltage Rating - AC 230V
Termination Screw terminal
Additional equipment attached at delivery Fire protection switch
Built-in depth 70mm
Colour White
Concurrently switching neutral conductor true
Construction size according to DIN 43880 N/A
Control voltage type auxiliary equipment AC
Current limiting class 3
Degree of protection (IP) IP20
Depth 68.5mm
Dim (W x H x D) 18 x 90 x 68.5 mm
Frequency 50 - 50Hz
Fuse Size 1
Height 90mm
Nominal Voltage 230V
Number of pins 2
Number of Poles 2
Overvoltage category N/A
Pollution degree 2
Rated short-circuit breaking capacity according to EN 60898 6kA
Rated short-circuit breaking capacity according to IEC 60947-2 6kA
Rated switch current auxiliary device 6000
Rated voltage 230V
Rated voltage auxiliary device N/A
Release characteristic B
Release characteristics B
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot