Siemens 5SV36466 RCCB 4-pin 63A 0.3A 400V Type A FI protection

MPN
5SV36466
Brand
Siemens
EAN-13
4001869427867
Order Code
07-0473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £109.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 5SV36466 RCCB is a 4-pin residual current circuit breaker with a 63 A rating and 0.3 A sensitivity, designed for 400 V systems. It is used to provide protection against electrical shocks and fire hazards by detecting earth faults. Typical applications include residential, commercial, and industrial electrical installations where safety is a priority.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 63A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.9W
RAL-number (similar) 7035
Rated current 63A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot