Siemens 5SV36446 RCCB 4-pin 40A 300mA 400V residual current device

MPN
5SV36446
Brand
Siemens
EAN-13
4001869427850
Order Code
07-0471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £121.75
10+ £111.59
100+ £96.27
500+ £80.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 5SV36446 RCCB, which is a 4-pin device rated for 40 A and 0.3 A at 400 V. This residual current circuit breaker (RCCB) provides crucial protection against electric shock and fire caused by ground faults. It is commonly used in residential, commercial, and industrial electrical installations for enhanced electrical safety.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 2W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot