Siemens 5SV36444 RCCB 4-pin 40A 300mA 400V protects against electric shock

MPN
5SV36444
Brand
Siemens
EAN-13
4001869549071
Order Code
07-0470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £375.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 5SV36444 RCCB is a 4-pin residual current circuit breaker rated at 40 A and 0.3 A for use in 400 V systems. It provides protection against electrical leakage, enhancing safety in residential and commercial installations. Typical applications include safeguarding electrical circuits in buildings to prevent potential hazards.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50/60 Hz
Height 90mm
Leakage current type B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 2.5W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot