Siemens 5SV36426 SENTRON RCCB 4-pin 25 A 0.3 A 400 V touch protection

MPN
5SV36426
Brand
Siemens
EAN-13
4001869427843
Order Code
07-0469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £85.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 5SV36426 RCCB is a 4-pin residual current circuit breaker with a rating of 25 A and a sensitivity of 0.3 A, suitable for a voltage of 400 V. It is used to protect electrical circuits from potential faults and provide personal safety by disconnecting circuits in the event of an earth fault. Typical applications include residential, commercial, and industrial electrical installations.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 0.7W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot