Siemens 5SV33466 RCCB 4-pin 63A 30mA 400V FI-protection Switch

Image Representative of Range

Siemens 5SV33466 RCCB 4-pin 63A 30mA 400V FI-protection Switch

Order Code:

07-0467

Brand: Siemens MPN: 5SV33466 EAN-13: 4001869427782
Qty Unit Price (Inc VAT)
1+ £77.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Siemens 5SV33466 RCCB is a residual current circuit breaker designed with four pins, capable of handling 63 A at a residual current of 0.03 A and operating voltage of 400 V. It is primarily used to provide safety and protection against electrical faults in residential and commercial electrical installations. This RCCB is ideal for safeguarding people and property by promptly disconnecting circuits when abnormal current flows are detected.
Type RCCB
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 63A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of Pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.9W
RAL-number (similar) 7035
Rated current 63A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Release characteristics A
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot