Siemens 5SV33464 rccb 4-pin 63A 30mA 400V short-term delayed type B

MPN
5SV33464
Brand
Siemens
EAN-13
4001869549040
Order Code
07-0466
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Inc VAT)
1+ £658.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Siemens 5SV3346-4 RCCB is a 4-pin residual current circuit breaker designed for use with a maximum current of 63 A and a sensitivity of 0.03 A, supporting a voltage of 400 V. This device offers reliable protection against electric shock and fire hazards by detecting leakage currents. Typical applications include domestic and commercial electrical installations requiring enhanced safety measures.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type B
Mounting method DIN rail
Number of Pins 4
Number of Poles 4
Pollution degree 2
Power loss 5W
RAL-number (similar) 7035
Rated current 63A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot