Siemens 5SV33446KL rccb A 4-pin 40A 0.03A 400V fi-protection Switch

MPN
5SV33446KL
Brand
Siemens
EAN-13
4001869430126
Order Code
07-0464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £70.88
10+ £64.92
100+ £55.94
500+ £46.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens RCCB 5SV33446KL is a 4-pin residual current circuit breaker with a rated current of 40 A and a sensitivity of 0.03 A, designed to operate at 400 V. It provides essential protection against electrical leakage, helping to prevent potential electric shocks and fires in residential, commercial, and industrial settings. This device is ideal for ensuring electrical safety and reliability in various electrical installations.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 40A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.9W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot