Siemens 5SV33446 RCCB 4-pin 40A 30mA 400V FI-protection Switch

MPN
5SV33446
Brand
Siemens
EAN-13
4001869427775
Order Code
07-0462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Siemens 5SV33446 is a residual current circuit breaker (RCCB) with a 4-pin configuration, rated at 40 A and 0.03 A sensitivity, designed for 400 V systems. It ensures electrical safety by detecting and disconnecting leakage currents, preventing shock hazards and fires. This RCCB is commonly used in industrial and residential applications to protect circuits from electrical faults.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Circuit breaker type Residual-current device
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 40A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Input Current 40 A
Input Voltage 400 V
International Protection (IP) code IP20
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 4
Number of Poles 4
Package depth 78mm
Package height 85mm
Package width 97mm
Pollution degree 2
Power loss 3.9W
Product colour Grey
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot