Siemens 5SV33443 RCCB 4-pole 40A 30mA 400V residual current device

MPN
5SV33443
Brand
Siemens
EAN-13
4001869484464
Order Code
07-0460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Siemens 5SV33443 5SV3344-3 is a residual current circuit breaker (RCCB) featuring a 40 A rating and a tripping sensitivity of 0.03 A at 400 V. It is designed to protect electrical circuits by detecting and interrupting earth leakage currents, enhancing safety in residential, commercial, or industrial environments. Typical applications include use in distribution boards where protection against earth faults is essential.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics F
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Construction size (in accordance with DIN 43880) 1
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type F
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.8W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot