Siemens 5SV33426KL RCCB 4-pin 25A 0.03A 400V Type A 3+N-pole 30mA

MPN
5SV33426KL
Brand
Siemens
EAN-13
4001869430119
Order Code
07-0459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £81.29
10+ £74.51
100+ £64.28
500+ £53.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 5SV33426KL is a residual current circuit breaker (RCCB) with a 4-pin configuration, rated at 25 A and a sensitivity of 0.03 A for enhanced protection. It is designed for use in electrical circuits with a voltage of 400 V, offering reliable safety and compliance with electrical standards. Typically, this RCCB is used in residential and commercial settings to prevent electrical shocks and protect against fire hazards.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 25A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.3W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot