Siemens 5SV33424 SENTRON RCCB 4-pole 25A 30mA 400V Type B short-time

MPN
5SV33424
Brand
Siemens
EAN-13
4001869549026
Order Code
07-0456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £436.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 5SV3342-4 residual current circuit breaker (RCCB), a 4-pin device rated at 25 A with a sensitivity of 0.03 A and an operating voltage of 400 V. Main features include enhanced safety due to its high sensitivity and robust design suited for residential or commercial electrical installations. Typical applications involve protecting circuits from earth faults and ensuring electrical safety in domestic and industrial environments.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type B
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 1.2W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 400V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.8kA
Voltage Rating 400V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot