Siemens 5SV33146KL RCCB 40A 2-pin 30mA 230V FI protection Switch

MPN
5SV33146KL
Brand
Siemens
EAN-13
4001869430003
Order Code
07-0455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £78.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SV33146KL RCCB is a 2-pin residual current circuit breaker with a 40 A current rating and 0.03 A trip sensitivity, designed for 230 V systems. It ensures safety by detecting and interrupting electrical leakage, preventing potential electrical shocks. Typically used in residential and commercial electrical installations, it protects against ground faults and enhances overall electrical safety.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 40A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 2.6W
RAL-number (similar) 7035
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot