Siemens 5SV33126KL RCCB 2-pin Type A 25A 0.03A 230V FI Switch

MPN
5SV33126KL
Brand
Siemens
EAN-13
4001869429991
Order Code
07-0453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 5SV33126KL RCCB is a residual current circuit breaker with a 2-pin configuration, a 25 A current rating, and a 0.03 A residual current threshold, suitable for 230 V systems. This product ensures electrical safety by preventing electrical shock and fire hazards. It is typically used in residential and commercial electrical installations to provide protection against leakage currents.
Type RCCB
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 25A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 1W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot