Siemens 5SV33126 RCCB 2-pin 25A 0.03A 230V FI-protection Switch

MPN
5SV33126
Brand
Siemens
EAN-13
4001869429632
Order Code
07-0452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Siemens 5SV33126 is a residual current circuit breaker (RCCB) with a 25 A current rating and a 0.03 A residual current operating level, designed to provide effective earth fault protection. This 2-pin RCCB is suitable for 230 V AC applications and is particularly useful for safeguarding electrical systems in residential and commercial installations. Its compact design ensures easy integration into various electrical panels.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Circuit breaker type Residual-current device
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 25A
Degree of protection (IP) N/A
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Input Current 25 A
Input Voltage 230 V
International Protection (IP) code IP20
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method N/A
Number of pins 2
Number of Poles 2
Package depth 42mm
Package height 85mm
Package width 97mm
Pollution degree 2
Power loss 1W
Product colour Grey
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping false
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot