Siemens 5SV33123 RCCB 25 A 0.03 A 230 V SIPLUS S7-1500 TM POSINPUT 2

MPN
5SV33123
Brand
Siemens
EAN-13
4001869484372
Order Code
07-0451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £120.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 5SV33123 5SV3312-3 RCCB is a residual current circuit breaker designed to provide protection with a rated current of 25 A and a sensitivity of 0.03 A at 230 V. It ensures safety in electrical installations by preventing fault currents, making it essential for residential and commercial applications. Siemens is the manufacturer of this durable and reliable electrical protection device.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics F
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Construction size (in accordance with DIN 43880) 1
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Frequency 50 Hz
Height 90mm
Leakage current type F
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 0.8W
RAL-number (similar) 7035
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot