Siemens 5SV31116 RCCB 2-pin 16A 10mA 230V ground fault Circuit Breaker

MPN
5SV31116
Brand
Siemens
EAN-13
4001869429618
Order Code
07-0449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £169.73
10+ £155.56
100+ £134.21
500+ £111.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 5SV31116 5SV3111-6 RCCB is a 2-pin residual current circuit breaker rated at 16 A with a leakage current sensitivity of 0.01 A at 230 V. It offers reliable protection against electrical faults, enhancing safety in residential and commercial electrical systems. Typical applications include safeguarding circuits in homes and office buildings to prevent electrical shocks and fire hazards.
Type RCCB
Current Rating 16A
Voltage Rating - AC 100-230 V
Tripping Characteristics A Curve
AC input frequency 50 Hz
Additional equipment possible TRUE
Ambient temperature during operating -25 - 45°C
Breaking Capacity 10000 A
Built-in depth 70mm
Certification EAC, VDE, OVE, IMQ
Coil voltage (max) 230 V
Coil voltage (min) 100 V
Connectable conductor cross section multi-wired 0.75 - 35mm²
Connectable conductor cross section solid-core 0.75 - 35mm²
Current Ratng 0.01A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.01A
Dim (W x H x D) 36 x 90 x 70 mm
Explosion-proof false
Factory colour Grey
Frequency 50 Hz
Height 90mm
Input Current 16 A
Input Voltage 100 - 230 V
Leakage current type A
Misc Attribute Design of the product: without delay; Mounting Type: DIN rail
Mounting method DIN rail
Nominal current output 16 A
Number of modules 1
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 0.7W
Product colour White
RAL-number (similar) 7035
Rated current 16A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 2000V
Rated voltage 230V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 1kA
Switch-off Capacity 0.5kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot