Siemens 5SV13167KK16 RCBO 1P+N 16A 30mA 6kA type A for touch protection

MPN
5SV13167KK16
Brand
Siemens
EAN-13
4001869557892
Order Code
07-0448
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Siemens RCBO 5SV1316-7KK16 is a circuit protection device rated at 16 A with a residual current of 0.03 A, suitable for 230 V systems. It combines the functionality of a miniature circuit breaker and a residual current circuit breaker, offering overcurrent and earth fault protection. Ideal for residential and commercial electrical installations, it ensures safety and prevents electrical hazards.
Type RCBO
Current Rating 16A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Residual-current device with overcurrent protection (RCBO)
Compliance certificates CE, EAC, UKCA
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Doesnt contain Halogen, Silicone
Flush-mounted installation true
Frequency N/A
Height 90mm
Input Current 16 A
Input frequency 50/60 Hz
Input Voltage 230/195 V
International Protection (IP) code IP20
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -25 - 45°C
Overvoltage category 2
Package weight 133g
Pollution degree 2
Power Dissipation 3.4 W
Power loss N/A
Quantity per pack 1 pc(s)
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Storage temperature (T-T) -40 - 75°C
Surge current capacity 1kA
Switch-off Capacity 6kA
Trip curve type Type C
Voltage Rating 230V
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot