Siemens 5SV13167KK13 RCBO 2-pin 13A 0.03A 230V FI/LS compact 6kA type A

MPN
5SV13167KK13
Brand
Siemens
EAN-13
4001869557885
Order Code
07-0447
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £69.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Siemens manufactures the 5SV1316-7KK13 RCBO, a 2-pin device rated at 13 A and 230 V. It features a residual current protection of 0.03 A, providing enhanced electrical safety. Typically, it is used in residential and light commercial electrical installations to protect circuits against overcurrent and earth faults.
Type RCBO
Current Rating 13A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Residual-current device with overcurrent protection (RCBO)
Compliance certificates CE, EAC, UKCA
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Doesnt contain Halogen, Silicone
Flush-mounted installation true
Frequency N/A
Height 90mm
Input Current 13 A
Input frequency 50/60 Hz
Input Voltage 230/195 V
International Protection (IP) code IP20
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of pins 2
Number of Poles 1P+N
Number of poles (total) 2
Number of protected poles 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -25 - 45°C
Overvoltage category 2
Package weight 133g
Pollution degree 2
Power Dissipation 2.5 W
Power loss N/A
Quantity per pack 1 pc(s)
Rated current 13A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Storage temperature (T-T) -40 - 75°C
Surge current capacity 1kA
Switch-off Capacity 6kA
Trip curve type Type C
Voltage Rating 230V
Voltage type AC
Weight 129g
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot