Siemens 5SV13167KK10 RCBO 1P 10A 0.03A 230V FI/LS compact 6kA type A

Order Code:

07-0446

Brand: Siemens MPN: 5SV13167KK10 EAN-13: 4001869557878
Qty Unit Price (Inc VAT)
1+ £60.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

Siemens manufactures the 5SV1316-7KK10 RCBO, which is a 1-pin device rated at 10 A and 0.03 A trip current for 230 V circuits. This residual current-operated circuit-breaker with overcurrent protection is designed to provide both short-circuit protection and earth leakage current detection. Typically used in residential and commercial electrical installations, it ensures enhanced safety by mitigating electrical faults and potential fire hazards.
Type RCBO
Ambient temperature during operating N/A
Anti-nuisance tripping version TRUE
Built-in depth 70mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 0.75 - 16mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70mm
Differential current rating 0.03A
Dim (W x H x D) 18 x 90 x 70 mm
Disconnection characteristic Undelayed
Flush-mounted installation true
Frequency N/A
Height 90mm
Leakage current type A
Misc Attribute Switch-off description: without delay
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 2
Pollution degree 2
Power loss N/A
Rated current 10A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 253V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 10kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Release characteristic C
Release characteristics C
Surge current capacity 1kA
Switch-off Capacity 6kA
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1
With interlocking device TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot